ELXY250ELL151MH12D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 1
Unit Price: 0,47000 €
Datasheet

Similar


Nichicon
In Stock: 1.584
Unit Price: 0,40000 €
Datasheet

Similar


Nichicon
In Stock: 7.225
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 929
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 933
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.026
Unit Price: 0,34000 €
Datasheet
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY250ELL151MH12D

DigiKey Part Number
565-1792-ND
Manufacturer
Manufacturer Product Number
ELXY250ELL151MH12D
Description
CAP ALUM 150UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
178 mA @ 120 Hz
Ripple Current @ High Frequency
445 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes