MFR Recommended

ELXY100ETD181MFB5D | |
|---|---|
DigiKey Part Number | ELXY100ETD181MFB5D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY100ETD181MFB5D |
Description | CAP ALUM 180UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 109.2 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 273 mA @ 100 kHz |
Part Status Obsolete | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD160ARA181MF80G | Chemi-Con | 0 | 565-HHXD160ARA181MF80G-ND | 1,10000 € | MFR Recommended |

