
HHXD160ARA181MF80G | |
|---|---|
DigiKey Part Number | 565-HHXD160ARA181MF80G-ND |
Manufacturer | |
Manufacturer Product Number | HHXD160ARA181MF80G |
Description | CAP ALUM 180UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD160ARA181MF80G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 180 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70800 € | 7,08 € |
| 50 | 0,54180 € | 27,09 € |
| 100 | 0,48950 € | 48,95 € |
| 900 | 0,37468 € | 337,21 € |
| 1.800 | 0,35035 € | 630,63 € |
| 2.700 | 0,33808 € | 912,82 € |
| 5.400 | 0,31996 € | 1.727,78 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

