ELXY100ELL471MH15D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1.014
Unit Price: 0,97000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.830
Unit Price: 0,52000 €
Datasheet

Direct


Nichicon
In Stock: 482
Unit Price: 0,43000 €
Datasheet

Similar


Nichicon
In Stock: 1.542
Unit Price: 0,62000 €
Datasheet

Similar


Nichicon
In Stock: 1.551
Unit Price: 0,54000 €
Datasheet

Similar


Nichicon
In Stock: 11.096
Unit Price: 0,56000 €
Datasheet

Similar


Nichicon
In Stock: 2.543
Unit Price: 0,49000 €
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY100ELL471MH15D

DigiKey Part Number
565-1752-ND
Manufacturer
Manufacturer Product Number
ELXY100ELL471MH15D
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
277.5 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes