
ELXV500ELL820MJC5S | |
|---|---|
DigiKey Part Number | 565-ELXV500ELL820MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV500ELL820MJC5S |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV500ELL820MJC5S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 530 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY500ELL820MJC5S | Chemi-Con | 1.711 | 565-1835-ND | 0,77000 € | Parametric Equivalent |
| EEU-FC1J820B | Panasonic Industry | 1.041 | 10-EEU-FC1J820BCT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,27660 € | 27,66 € |
| 500 | 0,22042 € | 110,21 € |
| 2.000 | 0,18792 € | 375,84 € |
| 4.000 | 0,17565 € | 702,60 € |
| 6.000 | 0,16947 € | 1.016,82 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

