
ELXV160EMC332MM20S | |
|---|---|
DigiKey Part Number | 565-ELXV160EMC332MM20SCT-ND - Cut Tape (CT) 565-ELXV160EMC332MM20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV160EMC332MM20S |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.358 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.94 A @ 100 kHz |
Part Status Active | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXV160EMC332MM20S | Chemi-Con | 36 | 565-ELXV160EMC332MM20SCT-ND | 2,09000 € | Parametric Equivalent |
| EEU-FC1C332S | Panasonic Industry | 773 | P10261-ND | 2,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,38300 € | 13,83 € |
| 50 | 1,08760 € | 54,38 € |
| 100 | 0,99440 € | 99,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57204 € | 286,02 € |
| 1.000 | 0,53432 € | 534,32 € |
| 1.500 | 0,51529 € | 772,94 € |
| 2.500 | 0,49408 € | 1.235,20 € |
| 3.500 | 0,48162 € | 1.685,67 € |
| 5.000 | 0,46958 € | 2.347,90 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

