Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

ELXV100ELL392ML25S | |
|---|---|
DigiKey Part Number | ELXV100ELL392ML25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV100ELL392ML25S |
Description | CAP ALUM 3900UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV100ELL392ML25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8615 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.19 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY100ELL392ML25S | Chemi-Con | 0 | 565-1764-ND | 0,65732 € | Parametric Equivalent |
| ELXZ160ELL392ML25S | Chemi-Con | 968 | 565-ELXZ160ELL392ML25S-ND | 2,28000 € | Parametric Equivalent |
| EEU-FC1A392 | Panasonic Industry | 351 | P11190-ND | 1,67000 € | Direct |
| MAL214655392E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4467PHBK-ND | 1,64975 € | Upgrade |
| MAL214665392E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214665392E3-ND | 1,68291 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67396 € | 336,98 € |
| Unit Price without VAT: | 0,67396 € |
|---|---|
| Unit Price with VAT: | 0,80201 € |








