Direct
Direct
Direct

ELXR401LGC472MED0M | |
|---|---|
DigiKey Part Number | ELXR401LGC472MED0M-ND |
Manufacturer | |
Manufacturer Product Number | ELXR401LGC472MED0M |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 28.14 A @ 3 kHz |
Part Status Obsolete | Lead Spacing 1.250" (31.75mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.276" (134.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2G472MSEH | Nichicon | 0 | 493-9053-ND | 82,34000 € | Direct |
| LNT2G472MSEHBB | Nichicon | 0 | LNT2G472MSEHBB-ND | 53,97667 € | Direct |
| LNT2G472MSEHBN | Nichicon | 0 | LNT2G472MSEHBN-ND | 53,97667 € | Direct |



