ELBK250ELL113AL40S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 795
Unit Price: 4,49000 €
Datasheet
11000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 17mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELBK250ELL113AL40S

DigiKey Part Number
565-4344-ND
Manufacturer
Manufacturer Product Number
ELBK250ELL113AL40S
Description
CAP ALUM 11000UF 25V RADIAL TH
Customer Reference
Detailed Description
11000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 17mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.23 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
0%, +30%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
17mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELBV250ELL113AL40SChemi-Con795565-ELBV250ELL113AL40S-ND4,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes