11000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELBV250ELL113AL40S

DigiKey Part Number
565-ELBV250ELL113AL40S-ND
Manufacturer
Manufacturer Product Number
ELBV250ELL113AL40S
Description
CAP ALUM 11000UF 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
11000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELBV250ELL113AL40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.465 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
0%, +30%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.634" (41.50mm)
ESR (Equivalent Series Resistance)
16mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 795
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,49000 €4,49 €
103,08700 €30,87 €
502,50840 €125,42 €
2502,13160 €532,90 €
5002,01310 €1.006,55 €
1.0001,91469 €1.914,69 €
2.5001,80977 €4.524,43 €
Manufacturers Standard Package
Unit Price without VAT:4,49000 €
Unit Price with VAT:5,34310 €