EKZN800ELL680MH15D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 500
Unit Price: 2,58000 €
Datasheet
68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN800ELL680MH15D

DigiKey Part Number
565-EKZN800ELL680MH15D-ND
Manufacturer
Manufacturer Product Number
EKZN800ELL680MH15D
Description
CAP ALUM 68UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
328 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
820 mA @ 100 kHz
Part Status
Obsolete
Impedance
140 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
9000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHSD800ELL680MJC5SChemi-Con500565-HHSD800ELL680MJC5S-ND2,58000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes