
HHSD800ELL680MJC5S | |
|---|---|
DigiKey Part Number | 565-HHSD800ELL680MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | HHSD800ELL680MJC5S |
Description | CAP ALUM 68UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHSD800ELL680MJC5S Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 68 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 80 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,72100 € | 17,21 € |
| 50 | 1,36540 € | 68,27 € |
| 100 | 1,25330 € | 125,33 € |
| 500 | 1,06048 € | 530,24 € |
| 1.000 | 0,99982 € | 999,82 € |
| 2.500 | 0,93514 € | 2.337,85 € |
| 5.000 | 0,89577 € | 4.478,85 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

