Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKZN800ELL152MMP1S | |
|---|---|
DigiKey Part Number | 565-4128-ND |
Manufacturer | |
Manufacturer Product Number | EKZN800ELL152MMP1S |
Description | CAP ALUM 1500UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN800ELL152MMP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.226 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.71 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,59900 € | 25,99 € |
| 50 | 2,09600 € | 104,80 € |
| 250 | 1,76824 € | 442,06 € |
| 500 | 1,66518 € | 832,59 € |
| 1.000 | 1,57956 € | 1.579,56 € |
| 2.500 | 1,48828 € | 3.720,70 € |
| 5.000 | 1,43272 € | 7.163,60 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |




