1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB800ELL152MMP1S

DigiKey Part Number
565-EKYB800ELL152MMP1S-ND
Manufacturer
Manufacturer Product Number
EKYB800ELL152MMP1S
Description
CAP ALUM 1500UF 20% 80V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB800ELL152MMP1S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.83 A @ 120 Hz
Ripple Current @ High Frequency
3.05 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,52000 €3,52 €
102,39000 €23,90 €
501,92180 €96,09 €
2501,61676 €404,19 €
5001,52078 €760,39 €
1.0001,44106 €1.441,06 €
2.5001,35608 €3.390,20 €
5.0001,30434 €6.521,70 €
Manufacturers Standard Package
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €