1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN500ELL182MLP1S

DigiKey Part Number
565-4077-ND
Manufacturer
Manufacturer Product Number
EKZN500ELL182MLP1S
Description
CAP ALUM 1800UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN500ELL182MLP1S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.532 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.22 A @ 100 kHz
Part Status
Active
Impedance
16 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1H182MHDNichicon592493-6965-ND3,11000 €Parametric Equivalent
In-Stock: 429
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,00000 €3,00 €
102,02400 €20,24 €
501,61600 €80,80 €
1001,48760 €148,76 €
5001,26684 €633,42 €
1.0001,19742 €1.197,42 €
2.5001,12339 €2.808,48 €
5.0001,07832 €5.391,60 €
Manufacturers Standard Package
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,57000 €