



UHW1H182MHD | |
|---|---|
DigiKey Part Number | 493-6965-ND |
Manufacturer | |
Manufacturer Product Number | UHW1H182MHD |
Description | CAP ALUM 1800UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H182MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.058 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.43 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,09700 € | 20,97 € |
| 50 | 1,67680 € | 83,84 € |
| 300 | 1,37910 € | 413,73 € |
| 600 | 1,29712 € | 778,27 € |
| 1.200 | 1,22902 € | 1.474,82 € |
| 2.700 | 1,16387 € | 3.142,45 € |
| 5.100 | 1,12184 € | 5.721,38 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

