Upgrade

EKZN350ELL472MM40S | |
|---|---|
DigiKey Part Number | 565-EKZN350ELL472MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN350ELL472MM40S |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN350ELL472MM40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.216 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.96 A @ 100 kHz |
Part Status Active | Impedance 11 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C7478M000 | TDK | 0 | B41888C7478M000-ND | 3,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,55000 € | 35,50 € |
| 50 | 2,90100 € | 145,05 € |
| 250 | 2,47860 € | 619,65 € |
| 500 | 2,34570 € | 1.172,85 € |
| 1.000 | 2,23540 € | 2.235,40 € |
| 2.500 | 2,11780 € | 5.294,50 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |


