EKZE101ETS331MM20S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 856
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.984
Unit Price: 3,21000 €
Datasheet

Upgrade


Nichicon
In Stock: 68
Unit Price: 2,17000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6.264
Unit Price: 2,08000 €
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE101ETS331MM20S

DigiKey Part Number
EKZE101ETS331MM20S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EKZE101ETS331MM20S
Description
CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,76384 €190,96 €
Manufacturers Standard Package
Unit Price without VAT:0,76384 €
Unit Price with VAT:0,90897 €