
EKZE101ELL331MM20S | |
|---|---|
DigiKey Part Number | 565-1742-ND |
Manufacturer | |
Manufacturer Product Number | EKZE101ELL331MM20S |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE101ELL331MM20S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Packaging Bulk | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-101ELL331MM20S | Chemi-Con | 856 | 565-EKY-101ELL331MM20S-ND | 1,68000 € | Parametric Equivalent |
| UHE2A331MHD6 | Nichicon | 5.864 | 493-1679-ND | 2,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,17200 € | 21,72 € |
| 50 | 1,74000 € | 87,00 € |
| 100 | 1,60380 € | 160,38 € |
| 500 | 1,36964 € | 684,82 € |
| 1.000 | 1,29598 € | 1.295,98 € |
| 2.500 | 1,21744 € | 3.043,60 € |
| 5.000 | 1,16963 € | 5.848,15 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

