EKZE101ELL560MH20D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2.985
Unit Price: 0,59000 €
Datasheet
56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE101ELL560MH20D

DigiKey Part Number
EKZE101ELL560MH20D-ND
Manufacturer
Manufacturer Product Number
EKZE101ELL560MH20D
Description
CAP ALUM 56UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
226 mA @ 120 Hz
Series
Ripple Current @ High Frequency
565 mA @ 100 kHz
Packaging
Bulk
Impedance
190 mOhms
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZN101ELL560MJC5SChemi-Con0565-4134-ND0,82000 €MFR Recommended
EKZN101ELL560MH20DChemi-Con2.985565-4135-ND0,59000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes