
EKZN101ELL560MH20D | |
|---|---|
DigiKey Part Number | 565-4135-ND |
Manufacturer | |
Manufacturer Product Number | EKZN101ELL560MH20D |
Description | CAP ALUM 56UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN101ELL560MH20D Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 436 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.09 A @ 100 kHz |
Part Status Obsolete | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN101ELL820MJ16S | Chemi-Con | 1.251 | 565-4136-ND | 1,12000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27480 € | 13,74 € |
| 100 | 0,24550 € | 24,55 € |
| 500 | 0,19494 € | 97,47 € |
| 1.000 | 0,17897 € | 178,97 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

