
EKYB160ELL103ML40S | |
|---|---|
DigiKey Part Number | 565-EKYB160ELL103ML40S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB160ELL103ML40S |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB160ELL103ML40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.587 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.22 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA160ELL103MLP1S | Chemi-Con | 496 | 565-EKYA160ELL103MLP1S-ND | 3,39000 € | Parametric Equivalent |
| EKZN160ELL103ML40S | Chemi-Con | 161 | 565-4050-ND | 3,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,34700 € | 23,47 € |
| 50 | 1,88600 € | 94,30 € |
| 250 | 1,58552 € | 396,38 € |
| 500 | 1,49098 € | 745,49 € |
| 1.000 | 1,41244 € | 1.412,44 € |
| 2.500 | 1,32871 € | 3.321,78 € |
| 5.000 | 1,27773 € | 6.388,65 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

