Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-500EC5222MMP1S | |
|---|---|
DigiKey Part Number | 565-EKY-500EC5222MMP1STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-500EC5222MMP1S |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.76 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.68 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL222MMP1S | Chemi-Con | 9.104 | 565-EKY-500ELL222MMP1S-ND | 2,94000 € | Parametric Equivalent |
| 50YXF2200MEFCGC18X35.5 | Rubycon | 0 | 50YXF2200MEFCGC18X35.5-ND | 0,00000 € | Direct |
| 50YXH2200MEFCGC18X35.5 | Rubycon | 0 | 50YXH2200MEFCGC18X35.5-ND | 0,00000 € | Direct |
| 228KBM050M | CORNELL DUBILIER KNOWLES | 4.585 | 228KBM050M-ND | 2,68000 € | Parametric Equivalent |
| EY1H222MNN18P1E | Chinsan (Elite) | 0 | 4191-EY1H222MNN18P1E-ND | 0,89220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82912 € | 414,56 € |
| Unit Price without VAT: | 0,82912 € |
|---|---|
| Unit Price with VAT: | 0,98665 € |







