EKY-250ETD101MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 1.785
Unit Price: 0,33000 €
Datasheet

Upgrade


Rubycon
In Stock: 18.833
Unit Price: 0,23000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,08478 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 672
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 943
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7.105
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-250ETD101MF11D

DigiKey Part Number
565-EKY-250ETD101MF11DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKY-250ETD101MF11D
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
136 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes