Direct
Direct

EKY-101ELL331MK35S | |
|---|---|
DigiKey Part Number | 565-EKY-101ELL331MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-101ELL331MK35S |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-101ELL331MK35S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Packaging Bulk | Impedance 36 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH330MEFC12.5X35 | Rubycon | 2.345 | 1189-2945-ND | 1,61000 € | Direct |
| 100ZLJ330M12.5X35 | Rubycon | 4.652 | 1189-1042-ND | 1,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32500 € | 13,25 € |
| 50 | 1,04020 € | 52,01 € |
| 100 | 0,95020 € | 95,02 € |
| 500 | 0,79558 € | 397,79 € |
| 1.000 | 0,74690 € | 746,90 € |
| 2.500 | 0,69498 € | 1.737,45 € |
| 5.000 | 0,66337 € | 3.316,85 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |



