
100ZLH330MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-2945-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLH330MEFC12.5X35 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLH330MEFC12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.177 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.14 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,06400 € | 10,64 € |
| 50 | 0,82880 € | 41,44 € |
| 100 | 0,75450 € | 75,45 € |
| 600 | 0,61543 € | 369,26 € |
| 1.200 | 0,57713 € | 692,56 € |
| 3.000 | 0,53628 € | 1.608,84 € |
| 5.400 | 0,51489 € | 2.780,41 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

