Parametric Equivalent

EKXL451ELL820ML30S | |
|---|---|
DigiKey Part Number | 565-EKXL451ELL820ML30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL451ELL820ML30S |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL451ELL820ML30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.625 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450LXW82MEFR16X30 | Rubycon | 200 | 1189-450LXW82MEFR16X30-ND | 4,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,60400 € | 26,04 € |
| 50 | 2,10120 € | 105,06 € |
| 250 | 1,77376 € | 443,44 € |
| 500 | 1,67070 € | 835,35 € |
| 1.000 | 1,58513 € | 1.585,13 € |
| 2.500 | 1,49391 € | 3.734,78 € |
| 5.000 | 1,43838 € | 7.191,90 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |


