
450LXW82MEFR16X30 | |
|---|---|
DigiKey Part Number | 1189-450LXW82MEFR16X30-ND |
Manufacturer | |
Manufacturer Product Number | 450LXW82MEFR16X30 |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 2,88300 € | 28,83 € |
| 50 | 2,33220 € | 116,61 € |
| 200 | 2,01420 € | 402,84 € |
| 600 | 1,83380 € | 1.100,28 € |
| 1.000 | 1,76640 € | 1.766,40 € |
| 2.600 | 1,66263 € | 4.322,84 € |
| 5.000 | 1,60552 € | 8.027,60 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

