
EKXJ421ELL220MK20S | |
|---|---|
DigiKey Part Number | 565-EKXJ421ELL220MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ421ELL220MK20S |
Description | CAP ALUM 22UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ421ELL220MK20S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 712.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 420 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCYW6220MHD | Nichicon | 719 | 493-6981-ND | 1,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,03900 € | 10,39 € |
| 50 | 0,80720 € | 40,36 € |
| 100 | 0,73410 € | 73,41 € |
| 500 | 0,60848 € | 304,24 € |
| 1.000 | 0,56891 € | 568,91 € |
| 3.000 | 0,51946 € | 1.558,38 € |
| 5.000 | 0,50099 € | 2.504,95 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

