EKXJ201ELL221MUP1S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 678
Unit Price: 2,73000 €
Datasheet
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ201ELL221MUP1S

DigiKey Part Number
565-EKXJ201ELL221MUP1S-ND
Manufacturer
Manufacturer Product Number
EKXJ201ELL221MUP1S
Description
CAP ALUM 220UF 20% 200V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.095 A @ 120 Hz
Ripple Current @ High Frequency
2.4525 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,44800 €14,48 €
501,14000 €57,00 €
2500,93916 €234,79 €
5000,87590 €437,95 €
1.0000,82334 €823,34 €
2.5000,76729 €1.918,23 €
5.0000,73316 €3.665,80 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €