
EKXJ221ELL221MUP1S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL221MUP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL221MUP1S |
Description | CAP ALUM 220UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.095 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.46375 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,82600 € | 18,26 € |
| 50 | 1,45220 € | 72,61 € |
| 250 | 1,20780 € | 301,95 € |
| 500 | 1,13092 € | 565,46 € |
| 1.000 | 1,06702 € | 1.067,02 € |
| 2.500 | 0,99890 € | 2.497,25 € |
| 5.000 | 0,95742 € | 4.787,10 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

