EKXG401ELL470MM20S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: 2,24000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,57336 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,53310 €
Datasheet

Similar


Nichicon
In Stock: 1.164
Unit Price: 2,44000 €
Datasheet

Similar


Nichicon
In Stock: 369
Unit Price: 2,19000 €
Datasheet

Similar


Nichicon
In Stock: 116
Unit Price: 2,93000 €
Datasheet

Similar


Nichicon
In Stock: 207
Unit Price: 2,75000 €
Datasheet

Similar


Nichicon
In Stock: 501
Unit Price: 3,61000 €
Datasheet

Similar


Nichicon
In Stock: 240
Unit Price: 2,75000 €
Datasheet

Similar


Nichicon
In Stock: 705
Unit Price: 2,11000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,24573 €
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG401ELL470MM20S

DigiKey Part Number
565-1466-ND
Manufacturer
Manufacturer Product Number
EKXG401ELL470MM20S
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXG401ELL470MM20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
1.125 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes