
EKXG401ELL121MMP1S | |
|---|---|
DigiKey Part Number | 565-1470-ND |
Manufacturer | |
Manufacturer Product Number | EKXG401ELL121MMP1S |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXG401ELL121MMP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 865 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.94625 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ401ELL121MMP1S | Chemi-Con | 246 | 565-EKXJ401ELL121MMP1S-ND | 4,49000 € | Similar |
| UCY2G121MHD | Nichicon | 20.787 | 493-5466-ND | 3,90000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,20800 € | 22,08 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

