EKXG351ELL100MJ20S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 59
Unit Price: 0,80000 €
Datasheet

Similar


Chemi-Con
In Stock: 1.997
Unit Price: 1,03000 €
Datasheet

Upgrade


Nichicon
In Stock: 21.300
Unit Price: 0,90000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,33341 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,31522 €
Datasheet

Similar


Nichicon
In Stock: 522
Unit Price: 0,85000 €
Datasheet

Similar


Nichicon
In Stock: 9.469
Unit Price: 0,71000 €
Datasheet

Similar


Nichicon
In Stock: 629
Unit Price: 0,77000 €
Datasheet
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG351ELL100MJ20S

DigiKey Part Number
565-1450-ND
Manufacturer
Manufacturer Product Number
EKXG351ELL100MJ20S
Description
CAP ALUM 10UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
350 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes