Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKXG201ETD100MJ16S | |
|---|---|
DigiKey Part Number | EKXG201ETD100MJ16S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EKXG201ETD100MJ16S |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 312.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ401ETD100MJ16S | Chemi-Con | 118 | 565-EKXJ401ETD100MJ16SCT-ND | 0,83000 € | Upgrade |
| EKXG201ELL100MJ16S | Chemi-Con | 4 | 565-1432-ND | 0,67000 € | Parametric Equivalent |
| RXQ100M2DBK-1016S | Surge | 0 | 4403-RXQ100M2DBK-1016S-ND | 0,13777 € | Parametric Equivalent |
| UCS2D100MPD | Nichicon | 1.496 | 493-14934-ND | 0,65000 € | Parametric Equivalent |
| UCS2D100MPD1TD | Nichicon | 2.795 | 493-4740-1-ND | 0,65000 € | Parametric Equivalent |





