Similar
Similar
Similar

EKXG161ELL151ML20S | |
|---|---|
DigiKey Part Number | 565-1429-ND |
Manufacturer | |
Manufacturer Product Number | EKXG161ELL151ML20S |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXG161ELL151ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7325 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ201ELL151MU25S | Chemi-Con | 415 | 565-EKXJ201ELL151MU25S-ND | 2,52000 € | Similar |
| UCY2C151MHD | Nichicon | 553 | 493-5445-ND | 1,84000 € | Similar |
| UCY2C151MHD3 | Nichicon | 5 | UCY2C151MHD3-ND | 1,66000 € | Similar |




