



UCY2C151MHD | |
|---|---|
DigiKey Part Number | 493-5445-ND |
Manufacturer | |
Manufacturer Product Number | UCY2C151MHD |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C151MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 905 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.81 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,21900 € | 12,19 € |
| 50 | 0,95380 € | 47,69 € |
| 100 | 0,86990 € | 86,99 € |
| 500 | 0,72548 € | 362,74 € |
| 1.000 | 0,68002 € | 680,02 € |
| 2.500 | 0,63152 € | 1.578,80 € |
| 5.000 | 0,60199 € | 3.009,95 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

