EKXE201ELL180MJC5S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1.338
Unit Price: 1,08000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,64000 €
Datasheet
Image for EKXE201ELL180MJC5S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXE201ELL180MJC5S

DigiKey Part Number
EKXE201ELL180MJC5S-ND
Manufacturer
Manufacturer Product Number
EKXE201ELL180MJC5S
Description
CAP ALUM 18UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
18 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
212 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes