
EKXF201ELL180MJC5S | |
|---|---|
DigiKey Part Number | 565-5056-ND |
Manufacturer | |
Manufacturer Product Number | EKXF201ELL180MJC5S |
Description | CAP ALUM 18UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXF201ELL180MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 113 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 282.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68700 € | 6,87 € |
| 50 | 0,52500 € | 26,25 € |
| 100 | 0,47400 € | 47,40 € |
| 500 | 0,38600 € | 193,00 € |
| 2.000 | 0,33524 € | 670,48 € |
| 4.000 | 0,31611 € | 1.264,44 € |
| 6.000 | 0,30646 € | 1.838,76 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

