Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMW421VSN181MQ25S | |
|---|---|
DigiKey Part Number | EKMW421VSN181MQ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW421VSN181MQ25S |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW421VSN181MQ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4586 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHS451VSN181MQ25S | Chemi-Con | 288 | 565-EKHS451VSN181MQ25S-ND | 9,20000 € | Parametric Equivalent |
| EKMZ421VSN181MQ25S | Chemi-Con | 0 | EKMZ421VSN181MQ25S-ND | 4,42940 € | Parametric Equivalent |
| EKMZ451VSN181MQ25S | Chemi-Con | 350 | 565-EKMZ451VSN181MQ25S-ND | 8,41000 € | Parametric Equivalent |
| 420MXH180MEFC25X25 | Rubycon | 0 | 420MXH180MEFC25X25-ND | 2,22780 € | Parametric Equivalent |
| 420MXK180MEFC25X25 | Rubycon | 0 | 420MXK180MEFC25X25-ND | 2,37110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,95235 € | 790,47 € |
| Unit Price without VAT: | 3,95235 € |
|---|---|
| Unit Price with VAT: | 4,70330 € |








