Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMQ630EC3222MMP1S | |
|---|---|
DigiKey Part Number | 565-EKMQ630EC3222MMP1STR-ND - Tape & Reel (TR) 565-EKMQ630EC3222MMP1SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKMQ630EC3222MMP1S |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.782 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,18800 € | 21,88 € |
| 50 | 1,75260 € | 87,63 € |
| 100 | 1,61570 € | 161,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,38008 € | 690,04 € |
| 1.000 | 1,30602 € | 1.306,02 € |
| 1.500 | 1,26865 € | 1.902,98 € |
| 2.500 | 1,22702 € | 3.067,55 € |
| 3.500 | 1,20256 € | 4.208,96 € |
| 5.000 | 1,17894 € | 5.894,70 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |




