2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
VZ Series
Doctor Capacitor Episode Two: Terms

UVZ1J222MHD

DigiKey Part Number
493-1360-ND
Manufacturer
Manufacturer Product Number
UVZ1J222MHD
Description
CAP ALUM 2200UF 20% 63V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1J222MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.65 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.8975 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.242
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,02000 €3,02 €
102,03500 €20,35 €
501,62520 €81,26 €
1001,49620 €149,62 €
5001,27442 €637,21 €
1.0001,20469 €1.204,69 €
2.5001,13032 €2.825,80 €
5.0001,08504 €5.425,20 €
Manufacturers Standard Package
Unit Price without VAT:3,02000 €
Unit Price with VAT:3,59380 €