EKMQ500ELL680MF11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 910
Unit Price: 0,75000 €
Datasheet

Direct


Panasonic Industry
In Stock: 194
Unit Price: 0,85000 €
Datasheet
68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ500ELL680MF11D

DigiKey Part Number
EKMQ500ELL680MF11D-ND
Manufacturer
Manufacturer Product Number
EKMQ500ELL680MF11D
Description
CAP ALUM 68UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
270 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMHS630ARA680MHA0GChemi-Con910565-EMHS630ARA680MHA0GCT-ND0,75000 €MFR Recommended
EEU-HD1H680Panasonic Industry194P15179-ND0,85000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes