
EMHS630ARA680MHA0G | |
|---|---|
DigiKey Part Number | 565-EMHS630ARA680MHA0GTR-ND - Tape & Reel (TR) 565-EMHS630ARA680MHA0GCT-ND - Cut Tape (CT) 565-EMHS630ARA680MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS630ARA680MHA0G |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS630ARA680MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 176 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 440 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 650mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,35620 € | 17,81 € |
| 100 | 0,31930 € | 31,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25590 € | 127,95 € |
| 1.000 | 0,23591 € | 235,91 € |
| 1.500 | 0,22581 € | 338,72 € |
| 2.500 | 0,21455 € | 536,38 € |
| 3.500 | 0,20793 € | 727,75 € |
| 5.000 | 0,20154 € | 1.007,70 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

