EKMQ401ETC3R3MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 0,11110 €
Datasheet

Upgrade


Rubycon
In Stock: 1.333
Unit Price: 0,64000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,15136 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,14183 €
Datasheet

Upgrade


Rubycon
In Stock: 75.580
Unit Price: 0,41000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.532
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,09813 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,55000 €
Datasheet
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ401ETC3R3MHB5D

DigiKey Part Number
EKMQ401ETC3R3MHB5D-ND
Manufacturer
Manufacturer Product Number
EKMQ401ETC3R3MHB5D
Description
CAP ALUM 3.3UF 20% 400V RADIAL
Customer Reference
Detailed Description
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Ripple Current @ High Frequency
85 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes