Direct
Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

EKMM451VSN271AA35T | |
|---|---|
DigiKey Part Number | EKMM451VSN271AA35T-ND |
Manufacturer | |
Manufacturer Product Number | EKMM451VSN271AA35T |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.228Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.28 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.8304 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.228Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS451VSN271MA30S | Chemi-Con | 400 | 565-EKMS451VSN271MA30S-ND | 11,78000 € | Direct |
| EKMT451VSN271MA30S | Chemi-Con | 399 | 565-EKMT451VSN271MA30S-ND | 15,15000 € | Direct |
| ELXS451VSN271MA30S | Chemi-Con | 203 | 565-ELXS451VSN271MA30S-ND | 11,35000 € | Direct |
| ELHS501VSN271MA35S | Chemi-Con | 400 | 565-ELHS501VSN271MA35S-ND | 16,87000 € | Upgrade |
| ETXH451VSN271MA35S | Chemi-Con | 169 | 565-4456-ND | 7,18000 € | Upgrade |











