Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade

EKMM451VNN151MA25T | |
|---|---|
DigiKey Part Number | EKMM451VNN151MA25T-ND |
Manufacturer | |
Manufacturer Product Number | EKMM451VNN151MA25T |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.21Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.0725 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 2.21Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS501VSN151MA25S | Chemi-Con | 337 | 565-EKMS501VSN151MA25S-ND | 10,35000 € | Upgrade |
| ELHS501VSN151MA25S | Chemi-Con | 380 | 565-ELHS501VSN151MA25S-ND | 13,10000 € | Upgrade |
| 450KXF150MEFC35X20 | Rubycon | 0 | 450KXF150MEFC35X20-ND | 7,35740 € | Direct |
| 450KXF150MEFCSN35X20 | Rubycon | 99 | 1189-450KXF150MEFCSN35X20-ND | 6,71000 € | Direct |
| LGN2H151MELC25 | Nichicon | 193 | 493-4352-ND | 7,84000 € | Upgrade |






