Parametric Equivalent
Parametric Equivalent

450KXF150MEFC35X20 | |
|---|---|
DigiKey Part Number | 450KXF150MEFC35X20-ND |
Manufacturer | |
Manufacturer Product Number | 450KXF150MEFC35X20 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450KXF150MEFC35X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.12 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450KXF150MEFCSN35X20 | Rubycon | 99 | 1189-450KXF150MEFCSN35X20-ND | 6,77000 € | Parametric Equivalent |
| LGJ2W151MELC20 | Nichicon | 199 | 493-16265-ND | 5,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,41630 € | 741,63 € |
| Unit Price without VAT: | 7,41630 € |
|---|---|
| Unit Price with VAT: | 8,82540 € |



