Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EKMM401VSN101MN35T | |
|---|---|
DigiKey Part Number | EKMM401VSN101MN35T-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VSN101MN35T |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.486Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.001 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 2.486Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXG100MEFCSN20X30 | Rubycon | 183 | 1189-2969-ND | 3,83000 € | Direct |
| LGU2G101MELY | Nichicon | 71 | 493-2783-ND | 3,31000 € | Direct |
| 420HXG100MEFC20X35 | Rubycon | 0 | 420HXG100MEFC20X35-ND | 2,90205 € | Upgrade |
| 450HXG100MEFC20X35 | Rubycon | 0 | 450HXG100MEFC20X35-ND | 2,09575 € | Upgrade |
| 450HXG100MEFCSN20X35 | Rubycon | 2.375 | 1189-2855-ND | 3,88000 € | Upgrade |





