Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420HXG100MEFC20X35 | |
|---|---|
DigiKey Part Number | 420HXG100MEFC20X35-ND |
Manufacturer | |
Manufacturer Product Number | 420HXG100MEFC20X35 |
Description | CAP ALUM 100UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420HXG100MEFC20X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.722 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG100MEFC20X35 | Rubycon | 0 | 450HXG100MEFC20X35-ND | 2,11250 € | Parametric Equivalent |
| 450HXG100MEFCSN20X35 | Rubycon | 2.375 | 1189-2855-ND | 3,91000 € | Parametric Equivalent |
| LGN2W101MELY35 | Nichicon | 33 | 493-8396-ND | 3,99000 € | Parametric Equivalent |
| LGUW6101MELY | Nichicon | 237 | 493-2816-ND | 3,76000 € | Parametric Equivalent |
| LSM101M2P---2035S | Surge | 0 | 4403-LSM101M2P---2035S-ND | 1,33511 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,92525 € | 585,05 € |
| Unit Price without VAT: | 2,92525 € |
|---|---|
| Unit Price with VAT: | 3,48105 € |





